TE Connectivity 91067-2

TE CONNECTIVITY / AMP 91067-2 Extraction Tool, Tyco Electronics Type XVII Contacts
$ 11.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 91067-2.

Electro Sonic

Datasheet1 page15 years ago

TE Connectivity

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-5.74%

Supply Chain

Country of OriginMexico
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 91067-2 provided by its distributors.

TE CONNECTIVITY / AMP 91067-2 Extraction Tool, Tyco Electronics Type XVII Contacts
Insertion/Extraction Tool For Type XVII, Size 20, Contacts in AMPLIMITE Connectors
EXTRACTION TOOL, SERIES 2; For Use With: AMPLIMITE Contacts Size 20 DM and 20 DF; Product Range: AMPLIMITE Series; SVHC: No SVHC (15-Jan-2019); Tool Body Material: Plastic, Steel
91067-2 tool, M81969/1-02, TE Connectivity AMP contact insertion/extraction tool for TE Connectivity (AMP) d-SUB connectors-20-24 AWG. For size 20 contacts. 91067-2 is mil spec to M81969/1-02

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91067-2.