What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 9-1563172-9

Combination Line Connector, 58 Contact(s), Female, Crimp Terminal
$ 5.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1563172-9.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

ODG (Origin Data Global)

X-ON

Inventory History

3 month trend:
-19.47%

CAD Models

Download TE Connectivity 9-1563172-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity9-1452415-9
-40℃~+130℃ Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
Automotive Connectors Cmc Rcpt Conn Rt B Conn Rt Blk 48Ckt
TE Connectivity / AMP1355469-3
Combination Line Connector, 42 Contact(s), Male
Rectangular Power Connector, 56 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity / AMP9-1719683-9
Compliant Compliant Grey 2.5 mm 34.3916 mm 37.35 mm 39.6 mm Box
Conn Housing F 48 POS Crimp ST Cable Mount Automotive Carton

Descriptions

Descriptions of TE Connectivity 9-1563172-9 provided by its distributors.

Combination Line Connector, 58 Contact(s), Female, Crimp Terminal
Conn Housing RCP 58 POS 3mm Crimp ST Cable Mount Black Box
AUTOMOTIVE CONNECTOR HOUSINGS COMPONENTS;
Receptacle 4 58pin Female Socket , 61.9mm*42mm*35.7mm
HOUSING TYCO ELECTRONICS 9-1563172-9 58POS MIXED
9-1563172-9, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty