TE Connectivity 88189-8

Conn Housing PL 24 POS 2.54mm Crimp ST Cable Mount Black Package
$ 2.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 88189-8.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity485893-5
300V Housing for Male Contacts 2.54mm 1 7pin Black wire mounting 24.13mm(Length)*6.35mm(height)
TE Connectivity2-487378-5
Conn Housing RCP 34 POS 2.54mmCrimp STCable Mount Black Package
TE Connectivity1-485893-0
Ffc/Fpc Connector, 12 Contact(S), 1 Row(S), Male, 0.1 Inch Pitch, Idc Terminal, Locking, Black
TE Connectivity1-485893-3
Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity1-485893-4
2.54mm 16pin Black FFC,discrete wires 1.5A wire mounting 46.99mm(Length)*6.35mm(height)
Amphenol66987-012LF
Conn Housing PL 24 POS 2.54mm Crimp ST Cable Mount Blue

Descriptions

Descriptions of TE Connectivity 88189-8 provided by its distributors.

Conn Housing PL 24 POS 2.54mm Crimp ST Cable Mount Black Package
FFC/FPC Connector, 24 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
2.54mm FFC Connector Receptacle Housing
CONN HOUSING, FFC/FPC, 24P, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:24Contacts; Gender:Header; Product Range:-; Contact Termination Type:-; Contact Position:-; No. of Rows:2 Row; Contact Plating:-; Contact Ma
Special Order: 024 HOUSING FFC PIN DR 100CL FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 2 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 88189-8 | Internal Number: 88189-8 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88189-8 .