TE Connectivity 87984-6

Bottom Entry,Push-Pull,Receptacle 3.96mm 1 6pin 5A 760nm gold Black Through hole mounting
$ 9.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87984-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-4.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-10-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity87986-6
Conn Socket Strip RCP 6 POS 3.96mm Solder ST Thru-Hole Tube
TE Connectivity87982-6
Conn Socket Strip RCP 6 POS 3.96mm Solder ST Thru-Hole Tube
TE Connectivity87988-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity87633-6
Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Top Entry Thru-HoleCarton
Pin Header, 6 Contacts, 1 Row, 3.96mm, Gold, 5A, Straight, Partially Shrouded, Brass, THT, Polyamide
TE Connectivity / AMP207610-7
Header,Latch Holder 5mm 1 6pin 7.5A 760nm gold red Through hole mounting

Descriptions

Descriptions of TE Connectivity 87984-6 provided by its distributors.

Bottom Entry,Push-Pull,Receptacle 3.96mm 1 6pin 5A 760nm gold Black Through hole mounting
CONNECTOR, RCPT, 6POS, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contac
Special Order: 06 MODI BDMNT RCPT SR .156CL PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Receptacle Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 87984-6 | Internal Number: 87984-6 | 3.96 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87984-6 .
  • 87984-6.