TE Connectivity 87133-2

Receptacle, 2, 10-Pin, Female Socket, Crimp, Black, Wire Mount, Free Hanging, TH
$ 4.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87133-2.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page8 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago
Datasheet9 pages16 years ago
Instruction Sheet4 pages29 years ago

IHS

Electro Sonic

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
-24.01%

CAD Models

Download TE Connectivity 87133-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity87631-5
AMPMODU MOD IV 10 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing
Conn Housing F 10 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Gray H-DAC 64™ Bag Automotive
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 10 Circuits, Black
SamtecIPD1-05-D
Connector Housing, IPD1, Receptacle, 10 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts

Descriptions

Descriptions of TE Connectivity 87133-2 provided by its distributors.

Receptacle, 2, 10-Pin, Female Socket, Crimp, Black, Wire Mount, Free Hanging, TH
Headers & Wire Housings CONN HOUSING 10 POS DUAL ROW
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount
PCB HOUSING, 2.54MM, 10 WAY 2 ROW, FEMALE, STRAIGHT, AMPMODU MOD II SERIES
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
WIRE-BOARD CONNECTOR RECEPTACLE 10POS, 2;
WIRE-BOARD CONNECTOR RECEPTACLE 10POS, 2; WIRE-BOARD CONNECTOR RECEPTACLE 10POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU; Gender:Receptacle; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2.54mm; Connector Type:Wire-to-Board
10 LOCKING CLIP HSG DR .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 87133-2 | Internal Number: 87133-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87133-2 .