What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 826883-2

Conn Housing PIN 2 POS Crimp ST Cable Mount Automotive Bag/Box
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 826883-2.

IHS

Datasheet4 pages1 year ago
Datasheet1 page21 years ago

Electro Sonic

TE Connectivity

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-34.55%

CAD Models

Download TE Connectivity 826883-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Amphenol97-14S-9P
INSERT, SZ 14S, BLUE, INSULATED, 2 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
Amphenol97-12S-3P
Circular MIL Spec Connector 2P Sz 12S Pin Insert

Descriptions

Descriptions of TE Connectivity 826883-2 provided by its distributors.

Conn Housing PIN 2 POS Crimp ST Cable Mount Automotive Bag/Box
Circular Connector, Econoseal Series, Plug, 2, Socket, Cable Mount Rohs Compliant: Yes |Te Connectivity Amp 826883-2
Combination Line Connector, 2 Contact(s), Male
ECONOSEAL E SERIES 2 WAY MALE STRAIGHT PCB HOUSING
Econoseal Connectors Series E EH and EHM
ECONOSEAL 2P PIN HSG WIRE DIA. 1.3-2.3MM
826883-2, TE CONNECTIVITY/AMP BRAND
PLUG, ECONSEAL, E 1.3-2.3MM, 2WAY; Product Range: Econoseal Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 2Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Brass Body

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty