TE Connectivity 825437-2

Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 825437-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.36%

CAD Models

Download TE Connectivity 825437-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity825433-2
TE Connectivity 825433-2 Board Connector Male 2 Contacts 1 Row Unshrouded
TE Connectivity826652-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity / AMP826949-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
KK 254 Solid Header, Right-Angle, with Friction Lock, 2 Circuits, Matte Tin (Sn) Plating, Bag
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity826926-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-HoleCarton

Descriptions

Descriptions of TE Connectivity 825437-2 provided by its distributors.

Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
Breakaway,Header,Push-Pull 1 2pin Push-pull type Male Pin green Through hole mounting
TE Connectivity AMPMODU Series, 2.54mm Pitch 2 Way 1 Row Right Angle PCB Header, Solder Termination, 3A
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle
MOD 2 PINHDR 1X02P.; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 825437-2 .