What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 81665-3

Tyco Electronics Connector seal, 11Dimensions shell, Used forCPC socket,with square flange
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 81665-3.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet12 pages16 years ago

Newark

IHS

Sager Electronics

Verical

Inventory History

3 month trend:
-16.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 81665-3 provided by its distributors.

Tyco Electronics Connector seal, 11Dimensions shell, Used forCPC socket,with square flange
CONNECTOR SEAL SHELL SIZE 11 FOR USE WITH CPC RECEPTACLE WITH SQUARE FLANGE
Cbl Seal, Neoprene, Neoprene, 18.7Mm; |Amp Te Connectivity 81665-3.
Connector Accessories Flange Seal Neoprene Black Individual
Avnet Japan
Circular Connector Cable Seal, Black, AMP CPC Series
Standard Circular Connector ECONOSEAL FLANGE GA
Connector Accessory, Gasket, Neoprene
Circular Connector Flange Seal Gasket
Seal CPC, Size 11, Neoprene, 11 Size
CONN ACC FLANGE SEAL NEOPRENE BLK IND
CONN GASKET FLNG SEAL SZ 11 BLK
GASKET, FLANGE; Product Range: -; For Use With: AMP Circular Plastic (CPC) and Metal-Shell Connectors (Sockets); Cable Diameter Max: 18.7mm; Seal Material: Neoprene; SVHC: No SVHC (12-Jan-2017)
ECONOSEAL, FLANGE GASKET Connector Seal & Plug Type: Flange Seal Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F Primary Product Color: Black Operating Temperature (Max): 105 °C Flange Seal Max Temp: -55 – 105 °C | Connector Seal & Cavity Plug | Part Number: 81665-3 | Internal Number: 81665-3 | Black | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81665-3.