TE Connectivity 8-968970-2

Connector Housing, MCP 2.8, Receptacle, 6 Ways, 5 mm, AMP MCP 2.8 Series Power Contacts
$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-968970-2.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+29.04%

CAD Models

Download TE Connectivity 8-968970-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Connector Housing, Receptacle, 6 Contacts, 2 Rows, 2.54 mm, 98786 Series, Nylon, MOX, Natural
TE Connectivity965413-1
Automotive Connectors; 965413-1; TE CONNECTIVITY; Black; 6; Yes; 10.9982 mm
Connector Housing, Receptacle, 6 Contacts, 2 Rows, 2.54 mm, 98786 Series, Nylon, MOX, Brown
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag
Lock Secondary TPA M/P GRA Md
Conn Housing RCP 6 POS Crimp ST Cable Mount Black

Descriptions

Descriptions of TE Connectivity 8-968970-2 provided by its distributors.

Connector Housing, MCP 2.8, Receptacle, 6 Ways, 5 mm, AMP MCP 2.8 Series Power Contacts
Automotive Connectors; 8-968970-2; TE CONNECTIVITY; Grey; 6; No; 16 mm
TE Connectivity Automotive connector female seat, AMP MCP 2.8series, 6road, 3line, Cable installation installation
Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount Gray Carton
Combination Line Connector, 6 Contact(s), Female
-40℃~+120℃ 5mm 5mm Housings (Wire To Board / Wire To Wire ) ROHS
Socket, unequipped, 6 pole, straight, 2 rows, gray, 8-968970-2
TE Connectivity 8-968970-2 MCP Socket Housing 6 Pins 1 Piece
TE Connectivity 8-968970-2 自動車用コネクタ
Housing 6 way receptacle MCP 2.8
Crimping Terminal Rubber Shell
HOUSING, RCPT, MCP 2.8 CONTACT; Product Range: MCP 2.8 Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 5mm; For Use With: AMP MCP 2.8 Series Power Contacts; SVHC: No SVHC (15-Jan-2019); Connector Body Mater

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89689702