What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 8-32510-2

Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 25.83mm Tin Loose
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-32510-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages28 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Descriptions

Descriptions of TE Connectivity 8-32510-2 provided by its distributors.

Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 25.83mm Tin Loose
TERMINAL, SPADE/FORK, #8, CRIMP, YELLOW;; TERMINAL, SPADE/FORK, #8, CRIMP, YELLOW; Connector Type:Fork / Spade Tongue; Series:PIDG; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):12-10; Contact Material:Copper; Contact Plating:Tin
Terminal, Spade/Fork, #8, Crimp, Yellow; Product Range:Pidg Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Te Connectivity Amp 8-32510-2
TERMINAL,PIDG SPD FLG 12-10 8 Spade Terminal Type: Spade Flange Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M4 #8 Spade Flange Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Flanged Spade Tongue Terminal | Part Number: 8-32510-2 | Internal Number: 8-32510-2 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty