TE Connectivity 8-215464-2

Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
$ 1.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-215464-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Electro Sonic

JRH Electronics

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
-9.62%

CAD Models

Download TE Connectivity 8-215464-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Ribbon Cable Connector HDR 12 POS 1.27mm Solder ST Thru-Hole Tube
FFC/FPC Connector, Vertical, ZIF, 10 Circuits
Wurth Elektronik68611214122
Wurth Elektronik 1mm Pitch 12P FPC Connector, 686 Series, Single Row, Surface Mount, Pin Header
Wurth Elektronik68611214422
Wurth Elektronik 1mmpitch12p FPCConnector, 686series, single row, surface, Soldering pins
Conn FFC Connector SKT 15 POS 2mm Solder ST Thru-Hole Tray
Wurth Elektronik68611014422
Ffc, 1Mm, R/A, Bottom, Ziif, 10Way; |Würth Elektronik 68611014422

Descriptions

Descriptions of TE Connectivity 8-215464-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
Board-To-Board Connector, Micro-Match Se; |Te Connectivity Amp 8-215464-2
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity 8-215464-2 Board Connector Male 12Contacts 2Rows Straight
CONNECTOR, PLUG, 12POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 12Contacts; Gender: Plug; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated
12P, MM 1.27, MOB, TH, KK, BOX Connector System: Board-to-Board Number of Positions: 12 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Board-to-Board 12 1.27 mm .05" | Male-On-Board Connector & Micro-Match | Part Number: 8-215464-2 | Internal Number: 8-215464-2 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82154642