What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 8-2061348-1

Fiber Optic Cable Assemblies FOSM LEAD LC/DPX ODVA - LC/DPX 120M
$ 566.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-2061348-1.

Electro Sonic

Datasheet3 pages1 year ago

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-09-11
LTD Date2024-09-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-2064915-5
Fiber Optic Cable Assemblies C/Af/O2F I/O Mm50 |Te Connectivity Amp 2-2064915-5
TE Connectivity2064915-8
C/A, F/O,2F I/O MM50 OM3,SCLC DPX, 8M, Fiber Optic Patch Cable Assemblies
TE Connectivity2061432-1
Fiber Optic Cable Assemblies FOSM LEAD 4.8MM FULLAXS LC-LC/DPX 1m
TE Connectivity5-2061348-0
Fiber Optic Cable Assemblies FOSM LEAD LC/DPX ODVA - LC/DPX 50M
TE Connectivity / AMP3-2064915-0
Fiber Optic Cable Assemblies C/A F/O 2F I/O MM50 OM3 SCLC DPX

Descriptions

Descriptions of TE Connectivity 8-2061348-1 provided by its distributors.

Fiber Optic Cable Assemblies FOSM LEAD LC/DPX ODVA - LC/DPX 120M
Blue LC ACTIVE (Last Updated: 4days ago) Black Fiber Optic Cable
Rugged Fiber Cable Assemblies, Fiber Optic Cable (FOCAB), .216 in [5.5 mm] Diameter, 2 Fibers, Blue, Blue, Black Cable, Standard Boot Type (Left)
Fosm Lead Lc/Dpx Odva - Lc/Dpx 120M |Te Connectivity 8-2061348-1
Cable Assembly, 0AWG, Communication Cable

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty