TE Connectivity 796691-3

Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 17.5A/Contact
$ 4.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796691-3.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet109 pages19 years ago
Technical Drawing2 pages24 years ago
Datasheet8 pages0 years ago

Farnell

IHS

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
-1.76%

CAD Models

Download TE Connectivity 796691-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity282868-3
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity284056-3
Modular Terminal Block, 12A, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP284052-3
Modular Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP1776164-3
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity282888-3
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1736687
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 6 position; 10A; 630V; Solder

Descriptions

Descriptions of TE Connectivity 796691-3 provided by its distributors.

Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 17.5A/Contact
PCB terminal, 3 pole, pitch 5 mm, AWG 30-12, 17.5 A, cage clamp, blue, 796691-3
Modular Terminal Block, 17.5A, 2.5mm2, 2 Row(s), 2 Deck(s)
TB, WIRE TO BRD, 3WAYS, 12AWG; Pitch Spacing:5mm; No. of Positions:3Ways; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:17.5A; Rated Voltage:300V;
TERMI-BLOK PCB MOUNT 1&2 3P. 5 Number of Positions: 3 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm PCB Terminal Block | 3 Header Wire-to-Board .197" | Part Number: 796691-3 | Internal Number: 796691-3 | .197" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796691-3 .