TE Connectivity 796640-5

TE Connectivity 796640-5 Terminal Block Female Unshrouded 5P 5.0MM Right-Angled
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796640-5.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet2 pages13 years ago
Datasheet8 pages0 years ago

Newark

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+57.43%

CAD Models

Download TE Connectivity 796640-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Phoenix Contact1934890
Conn Terminal Block F 5 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
TE Connectivity282830-5
Conn Terminal Block F 5 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact
TE Connectivity796641-5
Conn Terminal Block F 5 POS 5mm Screw RA Cable Mount 15A/Contact
TE Connectivity / AMP1546018-5
Conn Terminal Block F 5 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact
Phoenix Contact1725536
Terminal Block Connector; PCB; Pluggable; Spring Cage; 5; 5 mm; PTDA 2.5; 14 A; 400 V
TE Connectivity / AMP284046-5
Conn Terminal Block F 5 POS 5mm Screw ST Cable Mount 15A/Contact

Descriptions

Descriptions of TE Connectivity 796640-5 provided by its distributors.

TE Connectivity 796640-5 Terminal Block Female Unshrouded 5P 5.0MM Right-Angled
Conn.; Terminal Block; Plug; Two Piece; Right Angle; 5 Pos.; 5.00mm Pitch
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pitch Spacing:5Mm; No. Of Positions:5Positions; Wire Size Awg Min:30Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:3Mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V; Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 796640-5.
5 POS 5.0 MM R/A PLUG,TRM BLK Number of Positions: 5 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm PCB Terminal Block | 5 Plug Wire-to-Board .197" | Part Number: 796640-5 | Internal Number: 796640-5 | .197" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796640-5.