TE Connectivity 796094-2

CPC Series 1 Sealed Free Hanging Plug 4 Position Circular Plastic Connector
$ 9.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796094-2.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago

Newark

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+2.42%

CAD Models

Download TE Connectivity 796094-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
Amphenol Industrial97-414S-2P
connector component, insert only, size 14s, for 4 #16 crimp pin cont(sold separate)
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
ITT / Cannon192993-0011
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual

Descriptions

Descriptions of TE Connectivity 796094-2 provided by its distributors.

CPC Series 1 Sealed Free Hanging Plug 4 Position Circular Plastic Connector
CIRCULAR CONNECTOR; Product Range: CPC Series 1; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Nylon (Polyamide) Body; Conne
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Series = CPC1
SLD CPC PLUG ASY,11-4,STD SEX Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 796094-2 | Internal Number: 796094-2 | Alias Number: Y29716-000 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796094-2.
  • Y29716-000