TE Connectivity 794270-1

Connector Cable Seal, 3.3 mm, AMP 2 Position Universal MATE-N-LOK Series Sealed Connectors
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794270-1.

TE Connectivity

Datasheet1 page15 years ago
Instruction Sheet4 pages15 years ago
Datasheet6 pages28 years ago

IHS

HQonline

Newark

Electro Sonic

Inventory History

3 month trend:
-13.61%

CAD Models

Download TE Connectivity 794270-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity794269-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Wire Terminal, Plug

Descriptions

Descriptions of TE Connectivity 794270-1 provided by its distributors.

Connector Cable Seal, 3.3 mm, AMP 2 Position Universal MATE-N-LOK Series Sealed Connectors
Rectangular Power Connector, 2 Contact(S), Female, Crimp Terminal
Connector, Soft Shell; Universal MATE-N-LOK; 2; 19; 600; Silicon Rubber; Blue
Connector Accessories Seal Protector Silicon Rubber Blue Automotive Bag/Box
WIRE SEAL, 2 WAY, MATE-N-LOCK CONNECTOR; Cable Diameter Max: 3.3mm; For Use With: 2 Position Universal MATE-N-LOK Sealed Connectors; Product Range: Universal MATE-N-LOK Series; Seal Material: Silicone; SVHC: No SVHC (15-Jan-2
Accessory Type = Wire Seal / Accessory Colour = Blue / Standards Met = CSA / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Suitable for = Universal MATE-N-LOK Sealed Connector
02P UMNL WIRE SEAL Accessory Type:Wire Seal;Accepts Wire Insulation Diameter Range:1.52 – 3.3 mm;Accepts Wire Insulation Diameter Range:.06 – .13 in;Connector System:Wire-to-Wire;Operating Temperature Range:-55 – 105 °C Wire Seal 1.52 – 3.3 mm | Rectangular Connector Seal | Part Number: 794270-1 | Internal Number: 794270-1 | Alias Number: 0-0794270-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794270-1.