TE Connectivity 794191-1

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
$ 1.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794191-1.

IHS

Datasheet6 pages1 year ago

element14 APAC

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.72%

CAD Models

Download TE Connectivity 794191-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity794940-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480340-0
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity770356-1
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity 794191-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
6 Position 163" Centerline 600 V Mate N Lok Free Hanging Receptacle Housing
4.14mm 2x3P 3 2 4.14mm P=4.14mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 6 POS 4.14mm Crimp ST Cable Mount Automotive Bag
Locking Ramp,Receptacle 2 6pin Male or Female , 18.69mm*14.5mm
CONN RCPT HSG 6POS 4.14MM / 6 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm)
.163 Centerline 600 V 9.5 A max.
Crimping Terminal Rubber Shell
794191-1, TE CONNECTIVITY/AMP BRAND
CONN CAP 6POS MINI UNIV-MATE 2
PLUG & SOCKET HOUSING, RECEPTACLE, NYLON; PRODUCT RANGE:MINI UNIVERSAL MATE-N-LOK 2 SERIES; GENDER:RECEPTACLE; NO. OF POSITIONS:6POSITIONS; PITCH SPACING:4.14MM; FOR USE WITH:MINI-UNIVERSAL MATE-N-LOK CONNECTORS; COLOUR:WHITE ROHS COMPLIANT: YES
06P MINI UMNL2 CAP HSG UL94V0 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 794191-1 | Internal Number: 794191-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794191-1.