What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 787004-3

Tyco Electronics Jack screw connector screw, CHAMPseries, used forCHAMP Series connector

$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 787004-3.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.46%

CAD Models

Download TE Connectivity 787004-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2002-11-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 787004-3 provided by its distributors.

Tyco Electronics Jack screw connector screw, CHAMPseries, used forCHAMP Series connector
TE Connectivity 787004-3 D-Sub Tools & Hardware Male .8MM Screwlock BRDMT
D SUB SCREWLOCK, M2; Product Range: CHAMP Series; Screw Length: 10.68mm; Thread Size - Metric: M2; Thread Size - Imperial: -; Connector Shell Size: -; SVHC: No SVHC (27-Jun-2018)
.8MM SCREWLOCK BRDMT,BULK Connector Hardware Accessory Type: Screwlock Hardware Accessory Function: Latching, Locking & Retention Screwlock Latching, Locking & Retention | Connector Hardware | Part Number: 787004-3 | Internal Number: 787004-3 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 787004-3.
  • 787004-3....