TE Connectivity 776487-2

Plug And Socket Connector Housing; |Te Connectivity Amp 776487-2
$ 2.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776487-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+27.37%

CAD Models

Download TE Connectivity 776487-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776487-1
Conn Housing PL 4 POS 4.5mm Crimp ST Cable Mount Automotive Package
TE Connectivity776524-2
Automotive Conn Plug 4P 2 Row Gry W/Red; |Te Connectivity Amp 776524-2
TE Connectivity776487-3
CIRCULAR CONNECTOR, PLUG AS 16 4P ASSY KEY 3
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 776487-2 provided by its distributors.

Plug And Socket Connector Housing; |Te Connectivity Amp 776487-2
Conn Housing PL 4 POS 4.5mm Crimp ST Cable Mount Black Tube
CONNECTOR, AMPSEAL 16, PLUG ASSEMBLY, 4 POSITION, 14-18 AWG, GREY
TE Connectivity AMPSEAL 16 Series Automotive Connector Housing, Receptacle, 4 Pos, 2 Row, Wire Mount
Combination Line Connector, 4 Contact(s), Female, Plug
Automotive Connectors AS 16, 4P PLUG ASSY, KEY 2
AS16,PLUG ASSY,ST,04P,N SEAL,CODE B
CONNECTOR HOUSING, PLUG, 4POS, 4.5MM;
AS16,PLUG ASSY,ST,04P,N SEAL,CODE B Nominal Voltage Architecture: 48 V 12 V 240 V 24 V Number of Positions: 4 Connector & Housing Type: Plug Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Plugs - Housing For Female Terminal | 48 V | Part Number: 776487-2 | Internal Number: 776487-2 | Alias Number: AS16-ST-06-04SB-N | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty