TE Connectivity 747275-2

TE Connectivity HDF Stress Relief Clamp 747275-2 For 25-Pin D-Sub Connector
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 747275-2.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.06%

CAD Models

Download TE Connectivity 747275-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Descriptions

Descriptions of TE Connectivity 747275-2 provided by its distributors.

TE Connectivity HDF Stress Relief Clamp 747275-2 For 25-Pin D-Sub Connector
STRAIN RELIEF, 25WAY; Product Range: Amplimite HDF-20 Series; For Use With: HDF-20 Ribbon Cable Connectors; D Sub Shell Size: DB; Strain Relief Material: Thermoplastic; Cable Diameter Max: -; SVHC: No SVHC (15-Jan-2019)
025 LP HDF STRAIN RELIEF Strain Relief Accessory Type: Cable Stabilizer Primary Product Material: Thermoplastic Primary Product Color: Black Number of Positions: 25 UL Flammability Rating: UL 94V-0 Cable Stabilizer Thermoplastic Black 25 | Connector Strain Relief | Part Number: 747275-2 | Internal Number: 747275-2 | Alias Number: 1067834 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 747275-2.