TE Connectivity 745779-2

Connector Accessories D-Subminiature Single Polering Latch Stainless Steel Individual
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745779-2.

IHS

Datasheet4 pages2 years ago

Newark

Burklin Elektronik

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-18.26%

CAD Models

Download TE Connectivity 745779-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 745779-2 provided by its distributors.

Connector Accessories D-Subminiature Single Polering Latch Stainless Steel Individual
TE Connectivity 745779-2 D-Sub Spring Latch 2 Pack Durable Hardware
Tyco Electronics spring latch D-SubConnector accessories, AMPLIMITEseries, 937. →
Connector Accessories Latch Stainless Steel Automotive Bag
D Sub Screwlock / Slidelock, AMPLIMITE, 1, 2, 3, 4
Connector Accessory, Latch Item, Stainless Steel
Spring Latch/Strain Relief; |Te Connectivity Amp 745779-2.
AMPLIMITE Shell Size 1/2/3/4 Stainless Steel Spring Latch
Spring locking for D-Sub, 745779-2
CONN LATCH SPRING DB9-37 2/BAG
SPRING LATCH/STRAIN RELIEF; Product Range: AMPLIMITE Series; Screw Length: -; Thread Size - Metric: -; Thread Size - Imperial: -; Connector Shell Size: 1, 2, 3, 4; SVHC: No SVHC (07-Jul-20; Available until stocks are exhausted
SPRING LATCH, SUB D, STANDARD
HD SQZ TO RELEASE KIT Connector Hardware Accessory Type: Spring Latch Primary Product Material: Stainless Steel Hardware Accessory Function: Latching, Locking & Retention Spring Latch Stainless Steel Latching, Locking & Retention | Connector Hardware | Part Number: 745779-2 | Internal Number: 745779-2 | Alias Number: 2-42936-1999 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 745779-2.