What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 745550-1

Connector Accessories Backshell and Cable Clamp Thermoplastic Individual
$ 4.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745550-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.24%

CAD Models

Download TE Connectivity 745550-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 745550-1 provided by its distributors.

Connector Accessories Backshell and Cable Clamp Thermoplastic Individual
D-Sub Backshells & Clamps, Cable Clamp Kit, Slide-On Back Cover, 9 Position, Size 1, AMPLIMITE Kit
Connector Accessory, 0.33in Max Cable Dia, Backshell, Polyethylene
BACKSHELL, CABLE CLAMP KIT, HDE-20, LOW PROFILE, 90 DEG., SIZE 1, 9 POS, AMPLIMI | TE Connectivity 745550-1
Tyco Electronics Bottom shell / Cable clamp D-SubConnector accessories, AMPLIMITEseries, for sheathed cables
TYCO HDE 20 KIT 90 DEG C;250 MOQ / 250 SQ
D-Sub Backshells CBL CLAMP KIT
CONN CABLE CLAMP COVER 90DEG DB9
Cable Gland/clamp, Thermoplastic, Sz1, 8.38Mm Diameter; Product Range:amplimite Hde Series; D Sub Shell Size:de; Cable Exit Angle:90 ; Connector Body Material:thermoplastic Body; Accessory Type:cable Clamp; Cable Diameter:8.38Mm Rohs Compliant: Yes
HDE 20 KIT 90 DEG CBL CLMP Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 1 Shielded: No Cable Clamp Kit Thermoplastic Black 1 | Connector Strain Relief | Part Number: 745550-1 | Internal Number: 745550-1 | Alias Number: C26645-000 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 745550-1.