TE Connectivity 745255-2

CONN LATCH SPRING DB9-50 2/BAG / Connector Spring Latch For Cable Clamps with Mounting Ears
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745255-2.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

Farnell

Electro Sonic

Inventory History

3 month trend:
+85.51%

CAD Models

Download TE Connectivity 745255-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 745255-2 provided by its distributors.

CONN LATCH SPRING DB9-50 2/BAG / Connector Spring Latch For Cable Clamps with Mounting Ears
Slidelock; Accessory Type:Stainless Steel Spring Latch; For Use With:Shell Size 1/2/3/4/5 Amplimite D Subminiature Connectors; Product Range:-; Connector Shell Size:1, 2, 3, 4, 5; Connector Type:D Sub; Kit Contents:Two Spring Latchesrohs Compliant: Yes |Te Connectivity Amp 745255-2.
SPRING LATCH 2/BAG Connector Hardware Accessory Type: Spring Latch Primary Product Material: Stainless Steel Hardware Accessory Function: Latching, Locking & Retention Spring Latch Stainless Steel Latching, Locking & Retention | Connector Hardware | Part Number: 745255-2 | Internal Number: 745255-2 | Alias Number: F58828-000 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 745255-2.