TE Connectivity 735160

Quick Disconnect Terminal, PIDG FASTON, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 735160.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

element14 APAC

Master Electronics

Inventory History

3 month trend:
-4.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640905-2
Quick Disconnect Terminal, PIDG FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity640929-1
TERMINAL RECEPTACLE. 16-14AWG, BLUE, CRIMP, FEMALE, INSULATED, FASTON SERIES
TE Connectivity640931-2
Terminal, Female Disconnect, 0.11In Blue; |Te Connectivity Amp 640931-2

Descriptions

Descriptions of TE Connectivity 735160 provided by its distributors.

Quick Disconnect Terminal, PIDG FASTON, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity spring terminal Insulated spade terminal, PIDG FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge3mm²
TERM, RECPT, PIDG, FAST, .250, 16-14 Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 13 AWG Wire Size: 2.5 – 3 mm² Wire Size: 4933 – 5920 CMA Receptacle Fully Insulated 13 AWG 2.5 – 3 mm² | Quick Disconnect | Part Number: 735160 | Internal Number: 735160 | Alias Number: A40153-000 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 735160.