What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6VSK1

Power Line Filter RFI 50Hz/60Hz 6A 250VAC Threaded Stud Flange Mount
$ 36.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6VSK1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 6VSK1 provided by its distributors.

Power Line Filter RFI 50Hz/60Hz 6A 250VAC Threaded Stud Flange Mount
Emi/rfi Power Line Filter, 6A 700Ua; Capacitance:0.54 F; Voltage Rating:250Vac; Current Rating:6A; Filter Type:emi, Rfi; Filter Terminals:quick Connect; Inductance Min:8.73Mh; Leakage Current Max:700 A; Product Range:- Rohs Compliant: Yes
6VSK1=F7238 S0 Current Rating: 6 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .4 mA Leakage Current (Max) (250VAC, 50Hz): .7 mA Single Phase Filters & Corcom Sk Series | 6 A FASTON .250" FASTON .4 mA | Part Number: 6VSK1 | Internal Number: 6609036-5 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609036-5
  • 6VSK1.