TE Connectivity 6EHQ1

Power Line Filters 6A 1/4 Quick Conn Fla; |Te Connectivity Amp 6609054-5
$ 72.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6EHQ1.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages26 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+4.38%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 6EHQ1 provided by its distributors.

Power Line Filters 6A 1/4 Quick Conn Fla; |Te Connectivity Amp 6609054-5
RFI filter。Designed for use in 10kHz TO 30MHz RFI Noise attenuation。
HQ Series 6 A 250 VAC Flanged Filtered Power Line Filter
Cross Referenced to TE CNTY CORCOM - Part COR6EHQ1
Power Line Single Phase Enhanced Perform
Single Phase EMI Filter, 250V, 50/60HzHz
L-845/722 Hex Wrench Installation Tool
SINGLE PHASE EMC-EMI LINE FILTER 6 A;
EMI/RFI Filters and Accessories
LINE FILTER 250VAC 6A CHASS MNT
6EHQ1=F7675 S0 Current Rating: 6 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .002 mA Leakage Current (Max) (250VAC, 50Hz): .005 mA Single Phase Filters & Corcom Hq Series | 6 A FASTON .250" FASTON .002 mA | Part Number: 6EHQ1 | Internal Number: 6609054-5 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609054-5
  • 6EHQ1.