What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6EDP

EDP Series 250 VAC 6 A PC Board Mountable General Purpose RFI Filter
$ 15.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6EDP.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Newark

Electro Sonic

Sager Electronics

Master Electronics

Supply Chain

Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 6EDP provided by its distributors.

EDP Series 250 VAC 6 A PC Board Mountable General Purpose RFI Filter
FILTER, 6A, PCB MOUNT; Capacitance: -; Voltage Rating: 250VAC; Filter Type: EMI, RFI; Current Rating: 6A; Filter Terminals: Through Hole; Inductance Min: -; Leakage Current Max: 380µA; Product Range: -; SVHC: No SVHC (07-Jul-2017
Filter Applications:General Purpose; Voltage Rating:250VAC; Current Rating:6A; No. of Phases:Single Phase; No. of Stages:1 Stage; Filter Input Terminals:-; Filter Output Terminals:-; Product Range:-; Filter Terminals:Through Hole RoHS Compliant: Yes
6EDP=F7689 S0 Current Rating: 6 A Input Termination Type: PCB Pin Output Termination Type: PCB Pins .025" Square Leakage Current (Max) (120VAC, 60Hz): .25 mA Leakage Current (Max) (250VAC, 50Hz): .42 mA Single Phase Filters & Corcom Edp Series | 6 A PCB Pin PCB Pins .025" Square .25 mA | Part Number: 6EDP | Internal Number: 6609065-3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609065-3
  • 66090653
  • 6EDP.