What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 69710-1

Hand Tool 13.50 in. 22-10 AWG Standard Handle Die Set Non-Insulated Terminals Splices
$ 1,108.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 69710-1.

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 69710-1 provided by its distributors.

Hand Tool 13.50 in. 22-10 AWG Standard Handle Die Set Non-Insulated Terminals Splices
CERTI-CRIMP C HEAD, STRAIGHT ACTION HAND TOOL, RATCHET, SUPPLIED WITHOUT DIES
TE Connectivity Manual crimping tool frame CERTI-CRIMPseries, Suitable depending on mold
General Hand Tool Used In The Aircraft And Military Industries
Crimping, Stripping, Cutting Tools & Drills HAND TOOL W/O DIE
Ratchet Crimp Tool, Interchangeable Crimping Dies; Crimp Tool Type:ratchet; For Use With:amp Circular Contacts; Product Range:te Connectivity / Amp 697 Rohs Compliant: No
C-HEAD FRAME W/O DIES Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Removable/Interchangeable Specification Type: TE Product Specification (114-) TE Certification: Cannot be Certified Premium Crimp Tooling Not Releasable, Not Adjustable Removable/Interchangeable | Hand Crimping Tool | Part Number: 69710-1 | Internal Number: 69710-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 69710-1.
  • 69710-1..