TE Connectivity 66507-9

D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66507-9.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+10.98%

CAD Models

Download TE Connectivity 66507-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Plug, Crimp Termination, Size 20
HARTING Elektronik09670008177
HARTING D-Subcontact, D-Sub Standardseries, Male plug, Crimping termination
HARTING Elektronik09560008177
CONTACT, D SUB, PIN, 26-24AWG, CRIMP; Series:Harting D-Sub; For Use With:Harting
HARTING Elektronik09670007177
Harting D-Sub Contact, Standard Series, Plug, Crimp Termination, 7.5A

Descriptions

Descriptions of TE Connectivity 66507-9 provided by its distributors.

D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
Connector Accessory, 0.03In Min Cable Dia, 0.04In Max Cable Dia, Contact, Brass
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Contact Plating = Gold / Gender = Male / Contact Material = Brass / Contact Type = Stamped / For use with = HDP-20 Series Connectors / Current Rating A = 1.2 / Wire Size mm2 Max. mm² = 0.08 / Wire Size mm2 Min. mm² = 0.2 / Series = AMPLIMITE HDP-20 / Cross-Section AWG Min. AWG = 28 / Cross-Section AWG Max. AWG = 24
PIN CONTACT, 20 DF Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Size: 28 – 24 AWG Wire Size: .08 – .2 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Pin 28 – 24 AWG .08 – .2 mm² | Connector Contact | Part Number: 66507-9 | Internal Number: 66507-9 | Alias Number: 033-0118-00 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66507-9.