What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 66507-3

D Sub Contact, AMP AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass

$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66507-3.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-19.44%

CAD Models

Download TE Connectivity 66507-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
Molex 430310002 Micro-fit 3.0 Crimp Terminal Male 20-24 AWG Reel
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 66507-3 provided by its distributors.

D Sub Contact, AMP AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Brass
CONTACTS, D-SUB, CRIMP, BRASS MATERIAL, MALE PIN, 28-24AWG, GOLD, HDP-20 SERIES
D-Sub Connectors; 66507-3; TE CONNECTIVITY; 14.86 mm; Male; Yes; Cable
CONTACT, PIN, 24AWG, CRIMP; For Use With: CPC Connectors, AMPLIMITE HDP-20; Contact Gender: Pin; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 24AWG; Wire Size AWG Min: 28AWG; Contact Termi
20 DF PIN Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Size: 28 – 24 AWG Wire Size: .08 – .2 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Pin 28 – 24 AWG .08 – .2 mm² | Connector Contact | Part Number: 66507-3 | Internal Number: 66507-3 | Alias Number: 0-0066507-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 665073