TE Connectivity 6643269-1

Rectangular Power Connector, 1 Contact(s), Female, Press Fit Terminal, Receptacle
$ 4.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6643269-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet4 pages20 years ago

Newark

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-1.19%

CAD Models

Download TE Connectivity 6643269-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-07-31
LTD Date2025-10-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity6643274-1
Rectangular Power Connector, 1 Contact(s), Male, Press Fit Terminal, Receptacle
TE Connectivity6643272-1
Rectangular Power Connector, 1 Contact(s), Female, Press Fit Terminal, Receptacle
TE Connectivity6643264-1
Rectangular Power Connector, 1 Contact(s), Female, Solder Terminal, Receptacle
Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug
Conn Modular Jack RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3
Modular Conn/Ethernet Conn STD JACK RA 8/8 RIB

Descriptions

Descriptions of TE Connectivity 6643269-1 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Female, Press Fit Terminal, Receptacle
10 Position Single Port 2.54 mm Through-Hole Power Socket Connector
CONNECTOR, POWER, SOCKET, 1WAY; Product Range: ICCON Series; Gender: Receptacle; Voltage Rating: 250V; Current Rating: 35A; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; SVHC: No SVHC (12-Jan-2017); Con
ICCON,SKT,ASSY PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 1 Number of Rows: 1 PCB Mount Receptacle Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 6643269-1 | Internal Number: 6643269-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty