TE Connectivity 6609064-4

Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC PC Pins Thru-Hole
$ 15.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609064-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet1 page8 years ago
Datasheet4 pages1 year ago
Datasheet1 page8 years ago

Electro Sonic

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-65.06%

CAD Models

Download TE Connectivity 6609064-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 6609064-4 provided by its distributors.

Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC PC Pins Thru-Hole
Corcom, Power Line Filters EMI/RFI Filters/Accessories, F7690AS0, 6609064-4
PC Board Mountable EMI/RFI Filters 10A PCB MOUNT
Cross Referenced to TE CNTY CORCOM - Part COR10EOP
Single Phase EMI Filter, 250V, 50/60HzHz
TE Connectivity 6609064-4 EMI滤波器
RS APAC
Voltage Rating:250VAC; Current Rating:-; Product Range:-; Connector Type:IEC C14; Filter Terminals:Through Hole; Filter Type:1 Phase; Leakage Current Max:380µA RoHS Compliant: Yes
10EOP=F7690A S0 Current Rating: 10 A Input Termination Type: PCB Pin Output Termination Type: PCB Pins .025" Square Leakage Current (Max) (120VAC, 60Hz): .25 mA Leakage Current (Max) (250VAC, 50Hz): .42 mA Single Phase Filters & Corcom Eop Series | 10 A PCB Pin PCB Pins .025" Square .25 mA | Part Number: 10EOP | Internal Number: 6609064-4 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10EOP
  • 10EOP.