What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6609048-9

Q Series 20 A 3.34 x 2.07 mm Flange Mount Power Line EMI/RFI Filter
$ 89.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609048-9.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet1 page8 years ago

Electro Sonic

IHS

Master Electronics

Sager Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-03-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 6609048-9 provided by its distributors.

Q Series 20 A 3.34 x 2.07 mm Flange Mount Power Line EMI/RFI Filter
Rfi Power Line Filter, 20A, 380Ua; Capacitance:4.4 F; Voltage Rating:250Vac; Current Rating:20A; Filter Type:emi, Rfi; Filter Terminals:quick Connect; Inductance Min:6Mh; Leakage Current Max:380 A; Product Range:corcom Q Series Rohs Compliant: Yes
20EQ1 M0=F7776 Current Rating: 20 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .22 mA Leakage Current (Max) (250VAC, 50Hz): .38 mA Single Phase Filters & Corcom Q Series | 20 A FASTON .250" FASTON .22 mA | Part Number: 20EQ1 | Internal Number: 6609048-9 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20EQ1
  • 20EQ1.
  • 6609048-9.