What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6609047-2

Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
$ 56.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609047-2.

TE Connectivity

Datasheet4 pages15 years ago
Datasheet12 pages14 years ago
Technical Drawing1 page22 years ago

JRH Electronics

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 6609047-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-02-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 6609047-2 provided by its distributors.

Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
Single Phase Emi Filter, 250V, 50Hzhz |Te Connectivity Amp 6609047-2
Power Line Filter 50/60Hz 33A 520VAC Screw Flange Mount
Cross Referenced to TE CNTY CORCOM - Part COR10VT3
Power Line Filters EMI/RFI Filters and
TE Connectivity 6609047-2 电源线滤波器
RS APAC
LINE FILTER 250VAC 10A CHASS MNT
LINE FILTER 250VAC 10A CHASSIS
10VT3=F7330 S0 Current Rating: 10 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC, 60Hz): .75 mA Leakage Current (Max) (250VAC, 50Hz): 1.25 mA Single Phase Filters & Corcom T Series | 10 A Wire Lead .75 mA | Part Number: 6609047-2 | Internal Number: 6609047-2 | Alias Number: 10VT3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10VT3