What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6609035-9

TE Connectivity Single-Phase Power Line Filter Corcom SK Series, 250V AC, Flange Mount
$ 46.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609035-9.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet1 page8 years ago
Datasheet4 pages10 years ago
Datasheet1 page8 years ago

IHS

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-63.98%

CAD Models

Download TE Connectivity 6609035-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 6609035-9 provided by its distributors.

TE Connectivity Single-Phase Power Line Filter Corcom SK Series, 250V AC, Flange Mount
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
FILTER GENERAL PURPOSE RFI LINE 1 PH OP-V 250VAC 10A FLANGE MNT 2250VDC (L-G)
TE Connectivity 10ESK1 EMI/RFI Filters 10A 250VAC Power Line Filter
Power Line Filters 10A 1/4 -1/4 FASTON FLANGE MOUNT
Cross Referenced to TE CNTY CORCOM - Part COR10ESK1
Single Phase EMI Filter, 250V, 50/60HzHz
LINE FILTER 250VAC 10A CHASSIS
10ESK1=F7230 S0 Current Rating: 10 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .21 mA Leakage Current (Max) (250VAC, 50Hz): .36 mA Single Phase Filters & Corcom Sk Series | 10 A FASTON .250" FASTON .21 mA | Part Number: 6609035-9 | Internal Number: 6609035-9 | Alias Number: 10ESK1 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ESK1
  • 66090359