TE Connectivity 6609012-3

TE Connectivity Single Phase Power Line Filter Corcom H Series, 250V AC, Flange Mount
$ 13.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609012-3.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

TE Connectivity

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.54%

CAD Models

Download TE Connectivity 6609012-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Descriptions

Descriptions of TE Connectivity 6609012-3 provided by its distributors.

TE Connectivity Single Phase Power Line Filter Corcom H Series, 250V AC, Flange Mount
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
6 A 250 VAC 50/60 Hz Quick Connect Flange Mount Power Line Filter
AC POWER ENTRY MODULE 6A NON-FUSED PANEL MOUNT QUICK CONNECT H SERIES
AC Power Entry Modules 6A 1/4 QUICK CONN
L-845/722 Hex Wrench Installation Tool
Power Line Filters EMI/RFI Filters and
TYCO MED PWR LINE FILTER;56 MOQ / 168 SQ
LINE FILTER 250VAC 6A CHASS MNT
6EH1=F7286 S0 Current Rating: 6 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC
Rfi Power Line Filter, 6A, 5Ua; Capacitance:0.01 F; Voltage Rating:250Vac; Current Rating:6A; Filter Type:emi, Rfi; Filter Terminals:quick Connect; Inductance Min:465 H; Leakage Current Max:5 A; Product Range:corcom H Series Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609012-3 .
  • 6EH1
  • 6EH1.