TE Connectivity 650874-4

Conn DIN 41612 RCP 120 POS 2.54mm Solder RA Thru-Hole
$ 10.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650874-4.

Factory Futures

Technical Drawing1 page29 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+4.39%

CAD Models

Download TE Connectivity 650874-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity5650874-4
Conn DIN 41612 RCP 120 POS 2.54mm Solder RA Thru-Hole
TE Connectivity / AMP535098-4
DIN 41612 Connector F 120 Pos 2.54mm Solder Straight Thru-Hole
TE Connectivity650461-4
Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole
Amphenol Communications Solutions86093968813755V1LF
DIN 41612 Connector, FCI 8609, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
AVX Interconnect / Elco20-8477-096-002-025
8477 Series 3 Row 96 Contacts (3 x 32) Right Angle Female Backpanel Connector
HARTING Elektronik09732326801
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 650874-4 provided by its distributors.

Conn DIN 41612 RCP 120 POS 2.54mm Solder RA Thru-Hole
DIN 41612 Connectors EUROCARD RECPT 120P 140
CONN DIN RCPT 120POS PCB RA GOLD
Board Euro Connector, 120 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
120 EURO TYPE R RECEPT ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .11 in Termination Post & Tail Length: 2.79 mm Number of Positions: 120 Receptacle Board-to-Board .11" 2.79 mm | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6508744