TE Connectivity 650076-000

Splice Terminal 12-16AWG Copper Alloy Transparent Blue 27.94mm Tin Bag/Box
$ 3.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650076-000.

IHS

Datasheet5 pages2 years ago

element14 APAC

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+14.82%

CAD Models

Download TE Connectivity 650076-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-11-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66590-2
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Brass
Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 16-24 AWG, Reel
Connector Accessory, 0.079in Min Cable Dia, 0.099in Max Cable Dia, Contact
Connector Headers and PCB Receptacles Crimping 250nm gold 16 AWG push-in 20.8mm*2.7mm*4.25mm
TE Connectivity / AMP2232343-1
Terminals PL EX 250 REC 18-12 AWG 0.40 X 27.4 PTBR
TE Connectivity1969109-2
Faston Tab Terminal 14-18AWG Brass Natural RCP 17.27mm Tin

Descriptions

Descriptions of TE Connectivity 650076-000 provided by its distributors.

Splice Terminal 12-16AWG Copper Alloy Transparent Blue 27.94mm Tin Bag/Box
650076-000, M81824/1-3, Raychem D-436-38 Yellow Mil Spec Min Seal in line splice M81824/1-3. Termination method crimp for 16-12 AWG
D-436-38 Wire Size: 16 – 12 AWG Wire Size: 1.21 – 2.94 mm² Sealable: Yes Splice Features: Splice Kit Barrel Inside Diameter: .1 in 16 – 12 AWG 1.21 – 2.94 mm² Splice Kit | TE Connectivity
TERMINAL, BUTT SPLICE, CRIMP, YELLOW; Insulator Colour: Yellow; Product Range: Mini Seal Series; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 12AWG; Conductor Area ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-436-38
  • D-436-38.
  • D436-38