TE Connectivity 6469169-1

Conn High Speed HDR 40Signal/20Ground POS 2.5mm Press Fit RA Thru-Hole Tube
$ 31.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6469169-1.

IHS

Datasheet5 pages2 years ago

Newark

ShanghaiCT

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
+39.32%

CAD Models

Download TE Connectivity 6469169-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1469025-2
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal
Amphenol Communications Solutions70233-115LF
Conn Hard Metric HDR 48 POS 2mm Press Fit ST Thru-Hole METRAL® Tube
Amphenol Communications Solutions51721-10002406AALF
Conn Power HDR 24Power/6Signal POS 6.35mm/2.54mm Solder RA Thru-Hole 30 Terminal
Amphenol Communications Solutions88952-101LF
Board Connector, 48 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 6469169-1 provided by its distributors.

Conn High Speed HDR 40Signal/20Ground POS 2.5mm Press Fit RA Thru-Hole Tube
Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, 0.098 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
HMZD 2PR RA HDR 40P Number of Positions: 40 Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Guide Lugs 40 1.5 mm .059" With | TE Connectivity |
HEADER, HM-ZD, THT, VERTICAL, 40WAY; Product Range: HM-Zd Series; No. of Contacts: 40Contacts; Pitch Spacing: 2.5mm; Gender: Header; Contact Termination Type: Press Fit; No. of Rows: 4Rows; Row Pitch: 1.5mm; Contact Material: Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6469169-1.