What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 646502-1

2mm Hard Metric Contacts and Accessories (Z-PACK 2mm HM)

$ 1.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 646502-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago

Farnell

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.92%

CAD Models

Download TE Connectivity 646502-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 646502-1 provided by its distributors.

2mm Hard Metric Contacts and Accessories (Z-PACK 2mm HM)
Connector Accessories Cover Straight Polycarbonate Clear
Z-PACK Type A & B 2 mm 8 Row Hard Metric Plug Pin Cover
Connector Accessories Plug Pin Cover Lexan 940A Clear
Hard Metric Connectors 2MM HM DUST PROTECTR TYPE A/B
Connector Accessory, Cover Item, Polycarbonate
PCB Con Cover 2MM HM DUST PROTECTOR TYPE
2MM HM DUST PROTECTOR TYPE A/B
COVER, PLASTIC; Series: -; Accessory Type: Cover; For Use With: PCB Mount Connectors; Connector Body Material: Plastic
2MM HM DUST PROTECTOR TYPE A/B Connector Cover Type: Terminating Cover Primary Product Color: Clear Primary Product Material: Polycarbonate Operating Temperature (Max): 125 °C Operating Temperature (Max): 257 °F Terminating Cover Clear | Connector Cap & Cover | Part Number: 646502-1 | Internal Number: 646502-1 | Polycarbonate | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty