TE Connectivity 641191-6

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 1.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641191-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-12-02
LTD Date2022-12-02
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity3-640621-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-6
Conn IDC Connector F 6 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box
TE Connectivity3-644563-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity644563-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-640623-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity643816-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 641191-6 provided by its distributors.

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
06P Mta100 Conn Assy Wht 24Awg; |Te Connectivity Amp 641191-6
Conn IDCConnector F 6 POS 2.54mm IDT RACable Mount Bag/Box
CONNECTOR ASSEMBLY 6 POSITION MTA100 WHT 24AWG MTA-100 SERIES
06P MTA100 CONN ASSY WHT 24AWG
Connector,Receptacle,Socket 1 380nm wire mounting 15.24mm*6.985mm*13.21mm
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
06P MTA100 CONN ASSY WHT 24AWG Nylon Gold Plated Receptacle: 2.54 Mm & Mating Alignment | Part Number: 641191-6 | Internal Number: 641191-6 | TE Connectivity
CONNECTOR, RCPT, 6POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:MTA 100 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Gold Plated Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641191-6 .