TE Connectivity 640452-5

CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640452-5.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-6.85%

CAD Models

Download TE Connectivity 640452-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640454-5
CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)
TE Connectivity3-644456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA 100 Series
CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)
Molex 22-23-5054 KK 254 Solid Header, Vertical, 5 Circuits, without Kinked PC Tails
CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 640452-5 provided by its distributors.

CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Package
HEADER, VERTICAL, 0.1", 5WAY; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; C
05P MTA100 HDR ASSY SQ STR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 5 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 5 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 640452-5 | Internal Number: 640452-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640452-5.