Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640383-2

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640383-2.

IHS

Datasheet6 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+28.32%

CAD Models

Download TE Connectivity 640383-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity644752-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156
TE Connectivity644753-2
TE Connectivity 3.96mm Pitch 2-Pin Header Wire-to-Board MTA-156 Series Right Angle TH
TE Connectivity640384-2
Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole Package
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating
KK 396 Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating, with Circuit 2 Voided
KK 396 Breakaway Header, Vertical, 2 Circuits, Matte Tin (Sn) Plating, Pin Length 22.71mm (.894")

Descriptions

Descriptions of TE Connectivity 640383-2 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight
Conn Unshrouded Header HDR 2Power POS 3.96mm Solder ST Thru-Hole Bag
Connector, MTA-156; Male; 2; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
MTA .156" Connectors FLAT HEADER STRT 2P Square post, tin
MTA-156 2 Position Through-Hole Single Row Straight .156 PCB Header"
Header, 2-Pin, 3.96mm Pitch, Tin Plated, TH
@HEADER,MTA156,2 POS,STR. AMP# 640383-2(10)
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN HEADER VERT 2POS .156 TIN
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug
640383-2, TE CONNECTIVITY/AMP BRAND
HEADER, VERTICAL, 0.156", 2WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:2; Lead Spacing:3.96mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:MTA; Contact Plating:Tin; No. of Rows:1; Current Rating:5A; No. of Poles:2; Pitch:0.156"; Voltage Rating, AC:250V; Voltage, Working:250V
02P MTA156 HDR ASSY STR SQ SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640383-2 | Internal Number: 640383-2 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640383-2.