What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 60DBF8

DB Series Feedthrough Capacitor Power Line Filter 60 A 150 VDC 6-Inch Wire Lead
$ 275.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60DBF8.

Master Electronics

Datasheet6 pages14 years ago

Newark

X-ON

JRH Electronics

Descriptions

Descriptions of TE Connectivity 60DBF8 provided by its distributors.

DB Series Feedthrough Capacitor Power Line Filter 60 A 150 VDC 6-Inch Wire Lead
Power Entry Module 0Hz 60A 150VDC Wire Lead Screw Mount
AC Power Entry Modules 60A 150V FILTERED 4.06 X 3.2 X 1.45
FILTER, POWER INLET, ASSEMBLY WITH FEED THROUGH CAPACITORS
FILTER ASSY 60A W/FEEDTHRU CAP
DB Series - Power Inlet Filter
Rfi Power Line Filter, 60A; Voltage Rating:150V; Current Rating:60A; No. Of Phases:Single Phase; Product Range:Corcom Db Series; Capacitance:0.3Μf; Features:Feed-Thru Capacitors; Filter Terminals:Wire Leaded; Filter Type:Emi, Rfi Rohs Compliant: Yes |Corcom Te Connectivity 60DBF8

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty