What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-1393252-4

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 7 A, 1 Pole, 277 VAC
$ 80.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393252-4.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Newark

Electro Sonic

X-ON

Inventory History

3 month trend:
+2.14%

Supply Chain

Introduction Date2013-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Sensata / Airpax209-1-1-65-3-2-9
HYDRAULIC MAGNETIC CIRCUIT BREAKER, DIN RAIL, 9A, 1 POLE, 209 SERIES
Sensata / AirpaxIUG6-1-61-7.50-C-01
Circuit Breaker Hydraulic Magnetic 1Pole 7.5A 277VAC
Sensata / AirpaxIEG1-1-63F-7.50-C-91-V
Circuit Breaker Hydraulic Magnetic 1Pole 7.5A 277VAC
Carling TechnologiesMA1-B-34-450-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC/80VDC Automotive
Carling TechnologiesAA1-B0-11-450-1B1-C
Supplementary Hydraulic Magnetic Breaker 5 A 1P -

Descriptions

Descriptions of TE Connectivity 6-1393252-4 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 7 A, 1 Pole, 277 VAC
277V 1 none 7A magnetic(hydraulic delay) Control lever panel mount 51.89mm*19.05mm*50.8mm
Circuit Breaker Magnetic Hydraulic 1Pole 7A 277VAC
TE CONNECTIVITY / POTTER & BRUMFIELD W67-X2Q12-7 CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 277V, 7A
Magnetic Circuit Breaker, 1 Pole(s), 7A, 277VAC, Panel Mount
CIRCUIT BREAKER, HYD-MAG, 1P, 277V, 7A;; CIRCUIT BREAKER, HYD-MAG, 1P, 277V, 7A; Input Voltage VAC:277V; No. of Poles:1; Current Rating:7A; Interrupting Capacity:5kA; Dielectric Strength:1.5kV; Trip Time:20s; Series:W6; Circuit Breaker Mounting:Panel; Current Rating:7A
Special Order: W67-X2Q12-7=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 240 VAC 415 VAC Magnetic Series Trip Without White | Circuit Breaker | Part Number: W67-X2Q12-7 | Internal Number: 6-1393252-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W67-X2Q12-7