What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-1241961-2

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1241961-2.

Inventory History

3 month trend:
+1874%

CAD Models

Download TE Connectivity 6-1241961-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
Lock Secondary TPA M/P 2 BLU
Cable Accessories Seal Straight Gray
Lock Secondary TPA M/P 2 BLK
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option A, Black
Combination Line Connector, 2 Contact(S), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 6-1241961-2 provided by its distributors.

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Conn, Hdr, 6-1241961-2; |Amp Te Connectivity 6-1241961-2
Conn Housing RCP 2 POS 5mm ST Cable Mount Bulk
Latch Lock,Receptacle 1 2pin Female Socket
Connector STD TIM HOUSING MKII 2P
Housing, Receptacle, Wire-to-Board, 2 Position, 5 mm [.197 in] Centerline, Crimp, 1 Row, Natural, Mating Retention, RAST 5 IDC Connectors
STD TIM HOUSING MKII 2POS Number of Positions: 2 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 2 Receptacle Housing With | Part Number: 6-1241961-2 | Internal Number: 6-1241961-2 | TE Connectivity | RAST

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty