TE Connectivity 591846-1

Terminal Junction System (TJS) Module & Splice Assemblies
$ 308.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 591846-1.

IHS

Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Peerless Electronics

Inventory History

3 month trend:
-3.04%

CAD Models

Download TE Connectivity 591846-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Descriptions

Descriptions of TE Connectivity 591846-1 provided by its distributors.

Terminal Junction System (TJS) Module & Splice Assemblies
591846-1, Electronic Splice-Diode Terminal Junction System Component Type; Size20; Splice Type Single; Diode Circuit Number=1N5199
TJ SZ20/22 SPEC WIDE SINGLE Terminal Junction System Component Type: Electronic Splice-Diode Number of Contact Points: 10 Compatible With Contact Size: 20 Sealable: No Contact Current Rating (Max): 1.5 A Electronic Splice-Diode 10 20 | Terminal Junction Module | Part Number: 591846-1 | Internal Number: 591846-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 591846-1 .