TE Connectivity 5822030-3

Conn SIMM Socket SKT 72 POS 2.54mm Solder ST Thru-Hole Box/Tube
$ 5.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5822030-3.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

element14 APAC

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-2.71%

CAD Models

Download TE Connectivity 5822030-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5822021-4
Memory Card Connector, SIMM, Cam-In Locking, 72 Contacts, Phosphor Bronze, Tin Plated Contacts
TE Connectivity5822134-3
TE Connectivity 5822134-3 SIMM Connector 72 Positions Tin Male Unshrouded
TE Connectivity5822031-4
72 Position 0.05 inch Pitch Straight Micro Edge Socket Connector Through Hole
TE Connectivity5822021-5
Card Edge Connector, 80 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Natural Insulator

Descriptions

Descriptions of TE Connectivity 5822030-3 provided by its distributors.

Conn SIMM Socket SKT 72 POS 2.54mm Solder ST Thru-Hole Box/Tube
Card Edge Connector, 72 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Receptacle
72 Position 0.05 inch Pitch Straight Micro Edge Socket Connector Through Hole
2.54MM PITCH 72 WAY STRAIGHT THROUGH HOLE MOUNT SIMM SOCKET
SIMM Connectors LEFT POLARIZATION 72 tin
5822030-3, TE CONNECTIVITY/AMP BRAND
SOCKET IC, SIMM, METAL, 72WAY; Product Range:-; Connector Type:SIM Socket; No. of Contacts:72Contacts; Contact Material:Phosphor Bronze; Contact Plating:Nickel over Tin Plated Contacts; SVHC:No SVHC (12-Jan-2017); Approv
72 ME .050 VERT M/L PB-FREE Module Orientation:Vertical;Number of Positions:72;PCB Mounting Style:Through Hole;Centerline (Pitch):1.27 mm;Centerline (Pitch):.05 in Vertical 72 Through Hole 1.27 mm | Simm Socket | Part# 5822030-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5822030-3 .
  • 5822030-3.
  • 5822030-3..