What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5786165-1

Conn Shielded Circular DIN RCP 7 POS Solder RA Thru-Hole 7 Terminal 1 Port
$ 7.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5786165-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet4 pages9 years ago
Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-04-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

AmphenolT 3478 000
Circular Connector, Circular Industrial, Panel Mount Receptacle, 7 Contacts, Solder Socket
Amphenol Sine SystemsT3487000U
Circular Connector, 7 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
ITT / CannonMS3102E16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3102R16S-1SW
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3102R16S-1SZ
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
AmphenolCS3102C16S1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5786165-1 provided by its distributors.

Conn Shielded Circular DIN RCP 7 POS Solder RA Thru-Hole 7 Terminal 1 Port
7 Contact(s), Female, Board And Panel Mount, Solder Terminal, Locking, Receptacle
Female Sockets,Push-Pull,Receptacle 7pin Polyamide (PA),Nylon 7.5A
CONN RCPT FMALE DIN 7POS SOLDER
DIN AUDIO/VIDEO CONN, JACK, 7POS, PCB; No. of Contacts:7Contacts; Gender:Jack; Connector Mounting:PCB Mount; Contact Termination:Through Hole Right Angle; Contact Plating:Tin Plated Contacts; Connector Body Material:Bras
Special Order: CIRC DIN RCPT ASY W/GRND CLIP Circular DIN Connector Type: Circular DIN Connector & Housing Type: Receptacle Connector System: Wire-to-Board Wire-to-Panel Number of Positions: 7 Connector Contact Load Condition: Selectively Loaded Circular DIN Receptacle Wire-to-Board 7 | Din Connector | Part Number: 5786165-1 | Internal Number: 5786165-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5786165-1 .