What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5750071-1

Conn Mini Circular DIN SKT 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Tube

$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5750071-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages11 years ago
Datasheet4 pages2 years ago

IHS

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-53.19%

CAD Models

Download TE Connectivity 5750071-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-01-05
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol97-14S-6S
INSERT, SZ 14S, BLUE, INSULATED, 6 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsC016 10P006 806 12
Amphenol circular connector socket, Ecomateseries, 7Core, panel mount, Crimping, IP65
Amphenol Industrial97-14S-5S(431)
connector component, insert only, size 14s, 5 #16 solder socket cont, rohs compliant
ITT / Cannon121583-0020
ITT Cannon circular connector socket, APDseries, 7Core, panel mount, Crimping, IP67,IP69K
Amphenol IndustrialATC10-RC5
Dust Cap / Cover, Dust Cap, Size 5 Round Nut Receptacle, Thermoplastic Body, AT Series

Descriptions

Descriptions of TE Connectivity 5750071-1 provided by its distributors.

Conn Mini Circular DIN SKT 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Tube
DIN Audio / Video Connector, 6 Contacts, Jack, PCB Mount, Through Hole Right Angle
6 Position Right Angle Receptacle Shielded Miniature Circular DIN Connector
Circular Mini-DIN Connectors 6 P W FRONT PNL GND
6 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
TE Connectivity DIN Socket, 6-Pos Receptacle, TH
6 POLE RIGHT ANGLE DIN CONNECTOR SOCKET, 1A, 30 V AC
TE Connectivity 5750071-1 DINソケット
RS APAC
连接器, DIN, AUD/VID, 直角 母, 6路, PCB;
CONN RCPT FMALE MINI DIN 6P SLDR
CONN RECEPT RTANG 6 POS GOLD DIN
No. Of Contacts:6Contacts; Gender:Jack; Connector Mounting:Through Hole Mount; Contact Plating:Gold Over Nickel Plated Contacts; Connector Body Material:Pet (Polyester) Body; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5750071-1.
Mini DIN, 6 pos, R/A, Shield Circular DIN Connector Type: Circular Mini DIN Connector Contact Load Condition: Fully Loaded Connector System: Wire-to-Board Mating Alignment Type: Polarization PCB Mount Retention: Without Circular Mini DIN Fully Loaded Wire-to-Board Polarization | Din Connector | Part Number: 5750071-1 | Internal Number: 5750071-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5750071-1 .
  • 5750071-1.